text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V5040-4R7M-R

SDCH1V5040,4.7nH,3.5A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Eaton SDCH1V5040-4R7M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
DC Resistance: 34mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
1,500
$0.119
3,000
$0.118
4,500
$0.117
7,500
$0.116
15,000+
$0.113
Product Variant Information section