Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PEC03DAAN
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bulk
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations. There is a variety of contact option lengths to choose from, including common industry lengths.
Standard material for housing is manufactured in Black PBT. We also offer in PA9T for SMT or any application that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.
PEC03DAAN is a dual row 3 position, 6 contacts total, straight dip solder male header.
Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate. Head dimension on contact is .230” with .120” tail.
Further details of PEC03DAAN can be reviewed on Sullins drawing or catalog pages in the download center.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.