text.skipToContent text.skipToNavigation

Manufacturer Part #

FXL4T245BQX

FXL4T245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXL4T245BQX - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1.1V to 3.6V
Package Style:  DQFN-14
Mounting Method: Surface Mount
Features & Applications

The FXL4T245BQX is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6 V to as low as 1.1 V.

The A Port tracks the VCCA level, and the B Port tracks the Vccb  level. Both ports are designed to accept supply voltage levels from 1.1 V to 3.6 V. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V. The device remains in 3-STATE until both Vccs reach active levels allowing either Vcc to be powered-up first. The device also contains power down control circuits that place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R#) input determines the direction of data flow through the device. The OE# input, when HIGH, disables both the A and B Ports by placing them in 3-STATE condition. The FXL4T245 is designed so that the control pins (T/R# and OE#) are supplied by VCCA.

Features:

  • Bi-directional interface between any 2 levels from 1.1 V to 3.6 V
  • Fully configurable, inputs track VCC level
  • Non-preferential power-up sequencing; either VCC may be powered-up first
  • No power-up sequencing required
  • Outputs remain in 3-STATE until active VCC level is reached
  • Outputs switch to 3-STATE if either VCC is at GND
  • Power-off protection
  • Control inputs (T/R#, OE#) levels are referenced to VCCA voltage
  • Packaged in 14-terminal DQFN (2.5 mm x 3.0 mm) package
  • ESD protection exceeds:
  • 4 kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7)
  • 8 kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
  • 1 kV CDM ESD (per ESD STM 5.3)
  • 200 V MM ESD (per JESD22-A115 & ESD STM5.2)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the complet FXL4 series of Translators

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,785.00
USD
Quantity
Unit Price
3,000+
$0.595
Product Variant Information section