Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AS6C6264-55SCN
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
SOIC-28
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The AS6C6264-55SCN is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in SOIC-28 package.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.