Manufacturer Part #
GBPC2502-E4/51
GBPC Series 200 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:GBPC-4 Mounting Method:Quick Connect | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Vishay GBPC2502-E4/51 - Product Specification
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
Vishay GBPC2502-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Quick Connect |
Features & Applications
The GBPC2502-E4/51 is a 200 V, 300 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
- Typical IR less than 0.3 μA
- High surge current capability
- Low thermal resistance
- Solder dip 260 °C, 40 s
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for power supply
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.75
30
$1.73
100
$1.70
200
$1.69
500+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
GBPC-4
Mounting Method:
Quick Connect