Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
50DP36-01-1-AJN
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Contact Description of Change:Grayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tinoxide.Reason for Change:The RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.material change for non-shorting switches to maintain RoHS compliance.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
The 50 Series Single Deck Rotary Switches are 0.5" Diameter, 200mA, .698" Behind Panel with Adjustable stop, PC mount, 36°, 1 deck, 1 pole/deck, non-shorting.
Key Features:
Specifications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.