text.skipToContent text.skipToNavigation

Manufacturer Part #

KST10MTF

KST10 Series NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KST10MTF - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 25V
Power Dissipation-Tot: 0.35W
Collector - Base Voltage: 30V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 60
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 650MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The KST10MTF is a NPN 350 mW 25 V 650 MHz Epitaxial Silicon Transistor.

Features:

  • 0VHF/UHF Transistor

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$726.00
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0225
30,000
$0.022
60,000
$0.0216
120,000+
$0.021
Product Variant Information section