text.skipToContent text.skipToNavigation

Manufacturer Part #

17241102102

110 Position 2 mm Pitch 5 Row Right Angle Female Socket Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
HARTING 17241102102 - Technical Attributes
Attributes Table
Type: Receptacle, Female Sockets
No of Positions: 132 (110 + 22 Ground)
Style/Orientation: B 22
Pitch: 2 mm
No of Rows: 5 + 1
Mounting Type: Through Hole, Right Angle
Termination: Press Fit
Current Rating: 1A
Operating Temp Range: -55 to +125
Mounting Method: Through Hole
Features & Applications

The 17241102102 is a Part of Harbus HM Series 110 Position 2 mm Pitch female Press-in Type B Connector.

Specifications:

  • Contact Pitch: 2 mm
  • No. of contacts: 110
  • Current: 1 A @ 70°C
  • Gender: Female
  • Termination Type: Press-in
  • Type: B22
  • Combination: Backplane-to-Daughtercard
  • Usage on side: Daughtercard
  • Quality-Level: standard, Eco
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.11
USD
Quantity
Unit Price
11
$9.01
33
$8.92
55
$8.88
110
$8.83
220+
$8.75
Product Variant Information section