text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14023BDR2G

MC14023B Series 3 to 18 V Triple 3-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14023BDR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 0.5W
Propagation Delay: 160ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 14
Quiescent Current: 1.5nA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14023BDR2G is a Triple 3-Input NAND Gate with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS), available in a SOIC-16 package.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,312.50
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.175
10,000
$0.174
12,500+
$0.172
Product Variant Information section