Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IR2112STRPBF
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOIC-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The IR2112STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Features
Floating channel designed for bootstrap operationFully operational to +600VTolerant to negative transient voltagedV/dt immuneGate drive supply range from 10 to 20VUndervoltage lockout for both channels3.3V logic compatibleSeparate logic supply range from 3.3V to 20VLogic and power ground ±5V offsetCMOS Schmitt-triggered inputs with pull-downCycle by cycle edge-triggered shutdown logicMatched propagation delay for both channelsOutputs in phase with inputs
The IR2112STRPBF is a High and Low Side Driver. It comes in a SOIC-16W package and is shipped in reels.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.