text.skipToContent text.skipToNavigation

Manufacturer Part #

GF1B

GF1B Series 100 V 1 A Surface Mount General Purpose Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi GF1B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The GF1B is a General Purpsoe Rectifier with average rectified current of 1 A, available in surface mount DO-214AC package.

Features:

  • Low forward voltage drop
  • High current capability
  • Easy pick and place
  • High surge current capability

Applications:

  • Desktop PC
  • Broadband Modem
  • Mobile Comm Infrastructure
  • Home Audio System Components
  • LCD TV
  • Consumer Electronics
  • Medical Electronics/Devices
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
7,500+
$0.124
Product Variant Information section