text.skipToContent text.skipToNavigation

Manufacturer Part #

205K100CS4

CS4 Series 100 V 2 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 205K100CS4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 205K100CS4 is a part of CS4 Series 100 V 2 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,516.00
USD
Quantity
Unit Price
2
$15.82
5
$15.69
20
$15.49
40
$15.39
100+
$15.16
Product Variant Information section