text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA1029PZ

Dual P-Channel 20 V 1.4 W 10 nC PowerTrench Surface Mount Mosfet - MICROFET-2x2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA1029PZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3.1A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 59ns
Rise Time: 20ns
Fall Time: 58ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 2mm
Input Capacitance: 540pF
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,090.00
USD
Quantity
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
15,000+
$0.50
Product Variant Information section