Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DV164122
Download the CAD models for this product. Learn more about SnapMagic.
1 per Kit
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PICkit Serial Analyzer is a low-cost USB-based tool used to direct communication between a PC and an external serial device.
The PICkit Serial Analyzer simplifies the chore of managing serial communication with a device under test. The Windows® user interface (provided) configures the hardware and ‘scripts’ communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format.
Example custom GUI(s) are provided to demonstrate use of the DLL in each of the supported serial protocols. The examples come as projects for Visual Basic 2005 Express.PICkit Serial Analyzer software uses Microsoft® .NET Framework. The installation process will automatically download .NET from the internet if not present.
The PICkit Serial Analyzer supports the following protocols:
The PICkit Serial Analyzer Kit includes:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.