text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1419108-1

RT1 Series 16 A SPDT 24 VDC PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 3-1419108-1 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 3-1419108-1 is a RT1 Series 16 A SPDT 24 VDC PCB Mount General Purpose Power Relay

Features:

  • SPST through DPDT contact arrangements
  • Immersion cleanable and flux tight versions available
  • VDE 10 mm spacing, 5 kV dielectric, coil to contacts
  • UL Class F (155°C) coil insulation system
  • Conforms to UL 508, 1873, 353 and 1950
  • Low profile; 15.7 mm height
  • Sensitive coil; 400 mW
  • Withstand surge voltage of 10,000 V
  • Potter & Brumfield or Schrack brand

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
10
$3.95
25
$3.89
40
$3.86
100
$3.81
150+
$3.74
Product Variant Information section