text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89832UMG-TR

SY89832U Series 2.5 V 2.5 GHz Ultra Precision 1:4 LVDS Fanout Buffer - VQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89832UMG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2.5GHz
Supply Voltage: 2.375V to 2.625V
Package Style:  VQFN-16
Mounting Method: Surface Mount
Features & Applications
The SY89832UMG TR is a Part of SY89832U Series, 2.5 V, high-speed, 2 GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer optimized for ultra-low skew applications.  

It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to >2.0 GHz throughput
    • <570ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <200ps rise/fall time
  • Ultra-low jitter design:
    • <1psRMS cycle-to-cycle jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <10psPP total jitter (clock)
  • Unique, patent-pending input termination and VT pin accepts DC– and AC–coupled inputs
  • High-speed LVDS outputs
  • 2.5 V voltage supply operation

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$5,970.00
USD
Quantity
Unit Price
1,000+
$5.97
Product Variant Information section