text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C3V3LP-7

BZT52C3V3LP Series 250 mW 3.3 V 10 mA Surface Mount Zener Diode - DFN-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZT52C3V3LP-7 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  DFN-2
Mounting Method: Surface Mount
Features & Applications

The BZT52C3V3LP-7 is a part of BZT52C Series 250 mW 10 mA Surface Mount 3.3 V Zener Diode available in a DFN-1006-2 package.

Product Features:

  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 250 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$261.00
USD
Quantity
Unit Price
3,000
$0.087
6,000
$0.0855
9,000
$0.0846
12,000
$0.084
15,000+
$0.082
Product Variant Information section