Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74LCX138MTCX
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74LCX138MTCX is a Part of 74LCX138 Series high-speed 1-of-8 decoder/demultiplexer.This device is ideally suited for high-speed memory chip select address decoding
The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.