text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.7601

FMS Series 6.3 A 250 V 5.08 mm Pitch PC Pin Through Hole Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
SCHURTER 0031.7601 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 8.5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 4.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,142
USA:
5,142
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.655
300
$0.64
1,000
$0.625
3,000+
$0.60
Product Variant Information section