Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AZ2100-1C-5DE
Download the CAD models for this product. Learn more about SnapMagic.
40 per Tray
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
The AZ2100 series relay is 40 Amp miniature power relay. The AZ2100 series offers voltage ratings from 5 to 110 volts. This package is available in both a Single Pole Single Throw (SPST) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement.
The AZ2100 series offers the flexibility of both PC and “Trace-Saver” quick connect terminals. Boasting a life expectancy of 10,000,000 operations, the AZ2100 is an extremely durable and reliable relay choice. The AZ2100 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2100-1AZ-110DE)
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.