Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ZVP2106GTA
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOT-223 (TO-261-4, SC-73)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*Update to Future PCN 40708*REV01: 1) Clarified part marking diagrams for SM-8 devices, and SOT26 device (P/N DRDC3105E6-7 only)2) Adding two affected part numbers: ZHCS2000TA and ZLLS2000TA (both in SOT-26 package)In order to improve product traceability, Diodes will add date code information to the part marking of part numbers. Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites. There is no change to fit or function of the affected products.
Addition of Date Code Information to Part MarkingIn order to improve product traceability, Diodes will add date code information to the part marking of below listed part numbers.Affected products are manufactured in SM-8, SOT-26 or SOT-223 packages at Diodes’ internal Assembly & Test sites.There is no change to fit or function of the affected products.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.