text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4848DY-T1-E3

Si4848DY Series 150 V 3.7 A 0.85 Ohm Surface Mount N-Channel Mosfet - SOIC-8

Product Specification Section
Vishay SI4848DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 21nC
Drain Current: 3.7A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 24ns
Rise Time: 10ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,200.00
USD
Quantity
Unit Price
2,500+
$2.48