text.skipToContent text.skipToNavigation

Manufacturer Part #

734-106

6 Position 3.5 mm Pin Spacing 28-14 AWG Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
WAGO 734-106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Eurostyle
Pitch: 3.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Features & Applications

The 734-106 is a 6 position 3.5 mm pin spacing 28-14 AWG female connector.

Specifications:

  • Weight: 4.737 g
  • Color: Light gray
  • Pole count: 6
  • Height: 13.4 mm/0.528 inc
  • Width: 23.2 mm/0.913 inc
  • Depth: 18.6 mm/0.732 inc
  • Pin spacing: 3.5 mm/0.138 inc
  • Measured voltage EN: 160 V
  • Current Intensity EN: 10 A
  • Connection method: Cage Clamp connector
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
5
$5.50
20
$5.44
40
$5.41
125
$5.36
250+
$5.31
Product Variant Information section