Manufacturer Part #
FOD4218
6-PIN DIP, RANDOM PHASE TRIAC OUTPUT, SNUBBERLESS, 800V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD4218 - Product Specification
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
onsemi FOD4218 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 800V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The FOD4218 device consists of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4218 utilizes a high efficiency infrared emitting diode which offers an improved trigger sensitivity.
Features:
- 300mA on-state current
- high blocking voltage (800V)
- high trigger sensitivity (1.3mA)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.13
40
$1.11
150
$1.10
400
$1.09
1,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole