text.skipToContent text.skipToNavigation
Product Specification Section
onsemi MMBT6429LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT6429LT1G is a part of MMBT6429L series NPN amplifier transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

This NPN Bipolar transistor is designed for high gain, low noise general purpose amplifier applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Collector −Emitter Voltage: 45 Vdc
  • Collector −Base Voltage: 55 Vdc
  • Emitter−Base Voltage: 6 Vdc
  • Collector Current − Continuous: 200 mADC
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
123,000
USA:
123,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02