Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74LCX11MTCX
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74LCX11MTCX is a triple 3-input AND gate with buffered outputs. This LCX device is designed for low voltage (2.5 V or 3.3 V) operation with the added capability of interfacing to a 5 V signal environment.
This is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.