Manufacturer Part #
PESD3V3L5UY,115
PESD Series 5.9 V 22 pF Fivefold ESD Protection Diode Array - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Nexperia PESD3V3L5UY,115 - Technical Attributes
Attributes Table
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The PESD3V3L5UY,115 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOT-363 package.
Low capacitance unidirectional fivefold ElectroStatic Discharge (ESD) protection diode arrays in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.
Features:
- ESD protection of up to five lines
- Ultra low leakage current: IRM = 5 nA
- Low diode capacitance
- ESD protection up to 20 kV
- Max. peak pulse power: PPP = 25 W
- IEC 61000-4-2; level 4 (ESD)
- Low clamping voltage: VCL = 12 V
- IEC 61000-4-5 (surge); IPP = 2.5 A
Applications:
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Portable electronics
- Cellular handsets and accessories
- Subscriber Identity Module (SIM) card protection
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.34
9,000
$0.335
12,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount