text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F675T-I/SN

PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Microchip PIC12F675T-I/SN - Technical Attributes
Attributes Table
Family Name: PIC12F
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 6
Supply Voltage: 2V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network.

Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

Pricing Section
Global Stock:
29,700
USA:
29,700
112,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,620.00
USD
Quantity
Unit Price
3,300+
$1.40
Product Variant Information section