text.skipToContent text.skipToNavigation

Manufacturer Part #

2-111623-4

Amp-Latch 40 Position 2.00 mm Ribbon Cable Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-111623-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 40
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: IDC
Features & Applications

The 2-111623-4 is a Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find Heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Features:

  • AMP-LATCH Product Line
  • Wire-to-Board
  • Applies To Wire/Cable
  • Connector Assembly
  • Connector Style = Receptacle

Mating Products: 

  • 1-5178751-9
  • 4-5178751-3
  • 3-5176264-4
  • 1-5176837-9

View the Complete family of 2-1116 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
31 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,502.00
USD
Quantity
Unit Price
450+
$5.56
Product Variant Information section