text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S310F2KT

R/G/B 3.2 x 1.5 x 1 mm 130º 180/280/112 mcd Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
LITEON LTST-S310F2KT - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.5V/3.5V
Forward (Drive) Current: 20mA
Intensity: 180mcd/280mcd/112mcd
Viewing Angle: 130°
Wavelength: 632nm/520nm/468nm
Rated Power: 75mW/80mW/80mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,056.00
USD
Quantity
Unit Price
3,000+
$0.176
Product Variant Information section