text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847PN-7-F

BC847PN Series NPN/PNP 45 V 200 mW Small Signal Transistor Surface Mount-SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BC847PN-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The BC847PN-7-F is a part of BC847PN Series Small Signal 45 V 200 mW Surface Mount NPN/PNP Transistor available in a SOT-363 package.

Product Features:

  • Epitaxial Die Construction
  • Two Internally Isolated NPN/PNP Transistors in one package
  • Ultra-Small Surface Mount Package
  • Power Dissipation is PD 200 mW
  • Thermal Resistance, Junction to Ambient is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Collector Current is 200 mA

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
3,000
$0.0308
9,000
$0.03
12,000
$0.0298
30,000
$0.0292
45,000+
$0.0286
Product Variant Information section