Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
KSZ8721CL
Download the CAD models for this product. Learn more about SnapMagic.
250 per Tray
LQFP-48
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
PCN Status:Final NotificationDescription of Change:Qualification of ASEM as an additional assembly site for selected KSZ8001 and KSZ8721 device families available in 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEM as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:October 11, 2024 (date code: 2441)
Description of Change:Qualification of ASEM as an additional assembly site for selected KSZ8001 and KSZ8721 device families available in 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEM as an additional assembly site.
Revision History:anuary 25, 2023: Issued initial notification.November 30, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2024Description of Change:Qualification of EN4900G as a new Bottom Die attach material for selected KSZ8001 and KSZ8721 device families available in 48L TQFP (7x7x1.4mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Bottom Die attach material.
Part Status:
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.
Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.
The KS8721CL is a 10BASE-T, 100BASE-TX, and 100BASE-FX physical layer transceiver providing MII/RMII interfaces to MACs and switches. Using a uniquemixed-signal design that extends signaling distance while reducing power consumption, the KS8721CL represents Micrel’s fourth generation single-port Fast Ethernet PHY. Micrel’s architecture dissipates an ultra-low 275mW inpower, including transmit output drivers. This translates to increased reliability while enabling deployment in today’s power-sensitive applications. Multiple power-down modes, accessed via configuration pins or registers, allow further levels of power saving through manual selection or automatic detection of cable energy. The KS8721CL automatically configures itself for 100Mbps or 10Mbps and full- or half-duplex operation, using an onchip auto-negotiation algorithm. Combined with Auto MDI/MDI-X for automatic correction and detection of crossover and straight-through cables, the KS8721CL provides an easy-to-use, high performance solution for 10BASE-T,100BASE-TX, and 100BASE-FX applications.
The KSZ8721CL is a 10/100 BASE-TX/FX Physical Layer Transceiver, with Single 3.3V Supply. It is packaged as a LQFP-48L. The KSZ8721CL is housed in a tray.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.