Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FDC6303N
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SSOT-6
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The FDC6303N is a 25 V 0.45 Ohm Surface Mount Dual N-Channel Digital FET in a SSOT-6 package .
These dual N-Channel logic level enhancement mode field effect transistors are produced using a very high density process especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors in load switching applications. Since bias resistors are not required this one N-Channel FET can replace several digital transistors with different bias resistors like the IMHxA series.
Product Features :
Applications :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.