text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6N14SMNG

NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6N14SMNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The NB6N14SMNG is a 1:4 differential input to LVDS fanout buffer/translator, available in a QFN-16 package.

The NB6N14S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications.

Features:

  • Maximum Input Clock Frequency > 2.0 GHz
  • Maximum Input Data Rate > 2.5 Gb/s
  • 1 ps Maximum RMS Clock Jitter
  • Typically 10 ps Data Dependent Jitter
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • VREF_AC Reference Output
  • TIA/EIA − 644 Compliant
  • Functionally Compatible with Existing 3.3 V LVEL, LVEP, EP and SG Devices
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
246
Multiple Of:
123
Total
$2,460.00
USD
Quantity
Unit Price
3
$10.41
15
$10.28
30
$10.23
100
$10.13
200+
$10.00
Product Variant Information section