Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HCM4924000000ABJT
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
METAL CAN
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.
The HCM49 series is an industry standard crystal package. This is a low cost, low profile timing option for applications where cost is critical.
The HCM49 is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market.
The HCM49 is available in surface mount packaging only.
HCM49-24.000MABJ-UT is a 24.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.