text.skipToContent text.skipToNavigation

Manufacturer Part #

04611.25ER

461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse

Product Specification Section
Littelfuse 04611.25ER - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Slo-Blo
Current Rating: 1.25A
Resistance: 0.104Ω
Interrupting Rating: 60A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 16.5A
Dimension: L  10.1mm x W  3.12mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.46