text.skipToContent text.skipToNavigation

Manufacturer Part #

CLS5D11HPNP-2R2NC

CLS Series 2.2 uH 30 % Tolerance 2000 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CLS5D11HPNP-2R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2000mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 55mΩ
Test Frequency: 100kHz
No of Terminals: 4
Dimension: L  6.15mm x W  6.15mm x H  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1
$1.15
10
$1.08
40
$1.05
150
$1.01
500+
$0.955
Product Variant Information section