text.skipToContent text.skipToNavigation

Manufacturer Part #

3-521057-2

Ultra Fast Plus 16-14 AWG Straight Fully Insulated Tab Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-521057-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The Ultra Fast Plus Series is a 16-14 AWG Straight Fully Insulated Tab Assembly

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast Plus
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 2.29-4.06 [.090-.160]
  • Insulation Support = Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
33,600
Factory Lead Time:
31 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$413.00
USD
Quantity
Unit Price
1,400
$0.295
2,800
$0.29
4,200
$0.285
7,000+
$0.28
Product Variant Information section