text.skipToContent text.skipToNavigation

Manufacturer Part #

LR4-450F

LR4 Series 20 V 4.5 A PolySwitch Resettable Battery Strap Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Littelfuse LR4-450F - Technical Attributes
Attributes Table
Voltage Rating: 20V
Hold Current [Ih]: 4.5A
Trip Current: 8.9A
Resistance: 28mΩ
Current Rating: 100A
Time to Trip: 5s
Rated Power: 2.3W
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  1mm x L  25mm x W  10.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,200.00
USD
Quantity
Unit Price
1,000
$0.545
2,000
$0.535
3,000
$0.53
5,000+
$0.52
Product Variant Information section