text.skipToContent text.skipToNavigation

Manufacturer Part #

5650870-4

64 Position Dual Row 2.54 mm Pitch Right Angle Solder Post Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650870-4 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Receptacle
No of Positions: 64
No of Rows: 3
Material: Liquid Crystal Polymer
Contact Plating: Tin
Color: Grey
Features & Applications

The 5650870-4 is for the printed circuit (pc) board-to-board application of Eurocard Connectors Types B, C, M, Q, R, and Enhanced Type C. These two-piece, 2.54 mm [.100 in.] row-to-row and in-row centerline contact connectors are designed to mate with all DIN 41612 and IEC 603-2 connectors of similar type and contact arrangement.

The two- and three-row connectors are available in 32, 64, and 96 positions, as well as half sizes and expanded sizes as mating pin and receptacle connectors.

Features:

  • Connector Style = Receptacle
  • 64 Positions
  • PCB Mounting Orientation = Right Angle
  • Without PCB Mount Retention
  • Post Type = Solder Post

Mating Products:

  • 650933-5
  • 5650933-5
  • 4-1393659-7
  • 650934-5

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,436.00
USD
Quantity
Unit Price
5
$4.67
20
$4.58
50
$4.52
125
$4.46
300+
$4.35
Product Variant Information section