text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2027-1YM

MIC2027 Series 5.5 V 150 mOhm Quad USB Power Distribution Switch - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2027-1YM - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Quad
On-state Resistance-Max: 150mΩ
Rated Current-Max: 1.25A
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MIC2027-1YM is a MIC2027 Series of 5.5 V 150 mO Quad USB Power Distribution Switch and it is available in SOIC-16 package .

The MIC2027 and MIC2077 are quad high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2027/77 are internally current limited and have thermal shutdown that protects the device and load.

The MIC2027 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a
thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or
toggling the enable input will reset the device output .

Product Features:

  • 150mO maximum on-resistance per channel
  • 2.7V to 5.5V operating range
  • 500mA minimum continuous current per channel
  • Short-circuit protection with thermal shutdown
  • Thermally isolated channels
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2077) reduces power consumption
  • Logic-compatible inputs
  • Soft-start circuit
  • Low quiescent current
  • Pin compatible with MIC2524 and MIC2527

Applications:

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap
  • PDAs
  • Printers
  • Docking stations
  • Chargers

View the MIC2027 series of Load Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
576
Multiple Of:
48
Total
$1,169.28
USD
Quantity
Unit Price
48
$2.07
144
$2.04
240
$2.03
960
$1.99
1,440+
$1.97
Product Variant Information section