text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2093MTRPBF

IRS2093 Series 4 Channel 6.2 W Half/Full Bridge Digital Audio Amplifier-MLPQ-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2093MTRPBF - Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth Product: 9MHz
Gain: 60dB
Supply Voltage-Max: 200V
Output Power: 6.2W
Package Style:  MLPQ-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,790.00
USD
Quantity
Unit Price
3,000+
$3.93
Product Variant Information section