text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7741DQ-LF-Z

MP7741 Series 40 V 10 W Class D Mono Single Ended Audio Amplifer - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7741DQ-LF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 36V
Output Power: 10W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -58dB
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,450.00
USD
Quantity
Unit Price
5,000+
$0.69
Product Variant Information section