text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7748SGF-Z

2x30W Stereo Single Ended or 1x60W Mono BTL Class D Audio Amplifier

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Monolithic Power Systems MP7748SGF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Stereo
Output Power: 60W
Operating Temp Range: -40°C to +125°C
Power Supply Rejection Ratio: -60dB
Moisture Sensitivity Level: 2A
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section