text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8320RDR

Single Channel 20 W 4 Ω 15 V SMT Mono Class D Audio Amplifier - SOIC-16EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8320RDR - Technical Attributes
Attributes Table
No of Channels: 1
Gain: 20dB
Supply Voltage-Max: 15V
Output Power: 20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Unit Price
2,500+
$0.91
Product Variant Information section