text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7491HVU13TR

TDA749 Series 18 V 20 W + 20 W Dual BTL Class-D Audio Amplifier - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7491HVU13TR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 18V
Output Power: 20W
Operating Temp Range: -40°C to +85°C
Total Harmonic Distortion: 0.1%
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,920.00
USD
Quantity
Unit Price
1,000+
$1.92
Product Variant Information section