text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7851L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7851L - Technical Attributes
Attributes Table
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 48W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
357
Multiple Of:
357
Total
$1,099.56
USD
Quantity
Unit Price
357
$3.08
714
$3.06
1,071
$3.04
1,428+
$3.02
Product Variant Information section