text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28227FBZ-T7

ISL28227FBZ Pb-Free Precision Low Noise Operational Amplifier; SOICN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28227FBZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Slew Rate-Nom: 3.6V/µs
Input Offset Voltage-Max: 75µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 10nA
Supply Voltage: 2.25V to 20V
Common Mode Rejection Ratio: 120dB
Supply Current: 2.2mA
Power Supply Rejection Ratio: 117dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 123.52dB
Low Noise: 2.5nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 2
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,390.00
USD
Quantity
Unit Price
1,000+
$2.39
Product Variant Information section