text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902S14-13

LM2902A Series 36 V 700 kHz Surface Mount Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM2902S14-13 - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.50
USD
Quantity
Unit Price
2,500
$0.0814
7,500
$0.0793
10,000
$0.0787
25,000
$0.077
37,500+
$0.0754
Product Variant Information section