text.skipToContent text.skipToNavigation

Manufacturer Part #

LM7301SN1T1G

LM7301 Series 32 V 4 MHz General Purpose SMT Operational Amplifier - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM7301SN1T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.25V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 500nA
Supply Voltage: 1.8V to 32V
Common Mode Rejection Ratio: 115dB
Supply Current: 1.35mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 104dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Phase Margin: 50°
Output Current: 17mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
12,000
$0.124
15,000+
$0.122
Product Variant Information section